


US1G | |
|---|---|
DigiKey Part Number | 4878-US1GTR-ND - Tape & Reel (TR) 4878-US1GCT-ND - Cut Tape (CT) 4878-US1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1G-AQ | Diotec Semiconductor | 4.935 | 4878-US1G-AQCT-ND | kr.0.70000 | Parametric Equivalent |
| ACGRA4004-HF | Comchip Technology | 5.077 | 641-1880-1-ND | kr.1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.16700 | kr.11.67 |
| 100 | kr.0.72910 | kr.72.91 |
| 500 | kr.0.53662 | kr.268.31 |
| 1.000 | kr.0.47430 | kr.474.30 |
| 2.000 | kr.0.42174 | kr.843.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.34330 | kr.2,574.75 |
| 15.000 | kr.0.31136 | kr.4,670.40 |
| 22.500 | kr.0.29507 | kr.6,639.07 |
| 37.500 | kr.0.27677 | kr.10,378.88 |
| 52.500 | kr.0.26592 | kr.13,960.80 |
| 75.000 | kr.0.25538 | kr.19,153.50 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |


