
UFT800D | |
|---|---|
DigiKey Part Number | 4878-UFT800D-ND |
Manufacturer | |
Manufacturer Product Number | UFT800D |
Description | DIODE STANDARD 200V 8A TO220AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | UFT800D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 50 | kr.4.85780 | kr.242.89 |
| 100 | kr.4.32580 | kr.432.58 |
| 500 | kr.3.39216 | kr.1,696.08 |
| 1.000 | kr.3.09164 | kr.3,091.64 |
| 2.000 | kr.2.83890 | kr.5,677.80 |
| 5.000 | kr.2.56538 | kr.12,826.90 |
| 10.000 | kr.2.39643 | kr.23,964.30 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

