
UF600M | |
|---|---|
DigiKey Part Number | 4878-UF600MCT-ND - Cut Tape (CT) 4878-UF600MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF600M |
Description | DIODE STANDARD 1000V 6A P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | UF600M Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6A10-G | Comchip Technology | 8.828 | 641-2095-1-ND | kr.6.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.87400 | kr.38.74 |
| 100 | kr.2.51440 | kr.251.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.93014 | kr.965.07 |
| 1.000 | kr.1.74179 | kr.1,741.79 |
| 1.500 | kr.1.64574 | kr.2,468.61 |
| 2.500 | kr.1.53778 | kr.3,844.45 |
| 3.500 | kr.1.47380 | kr.5,158.30 |
| 5.000 | kr.1.41161 | kr.7,058.05 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

