
UF4005 | |
|---|---|
DigiKey Part Number | 4878-UF4005CT-ND - Cut Tape (CT) 4878-UF4005TB-ND |
Manufacturer | |
Manufacturer Product Number | UF4005 |
Description | DIODE STANDARD 600V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF4005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.81300 | kr.8.13 |
| 100 | kr.0.59520 | kr.59.52 |
| 500 | kr.0.43674 | kr.218.37 |
| 1.000 | kr.0.37664 | kr.376.64 |
| 2.000 | kr.0.34179 | kr.683.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33581 | kr.1,679.05 |
| 10.000 | kr.0.30400 | kr.3,040.00 |
| 15.000 | kr.0.25213 | kr.3,781.95 |
| 25.000 | kr.0.22166 | kr.5,541.50 |
| 35.000 | kr.0.21097 | kr.7,383.95 |
| 50.000 | kr.0.20034 | kr.10,017.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

