New at DigiKey
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMAF
SMAF

TPSMA6L40A

DigiKey Part Number
4878-TPSMA6L40ATR-ND - Tape & Reel (TR)
4878-TPSMA6L40ACT-ND - Cut Tape (CT)
4878-TPSMA6L40ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMA6L40A
Description
TVS, SMAF, 150C, 600W, 40V, U
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMAF
Datasheet
 Datasheet
EDA/CAD Models
TPSMA6L40A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.380
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.15700kr.11.57
100kr.0.72140kr.72.14
500kr.0.53202kr.266.01
1.000kr.0.47068kr.470.68
2.000kr.0.41888kr.837.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.34160kr.2,562.00
15.000kr.0.31013kr.4,651.95
22.500kr.0.29409kr.6,617.03
37.500kr.0.27606kr.10,352.25
52.500kr.0.26537kr.13,931.92
75.000kr.0.25499kr.19,124.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500