New at DigiKey
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMAF
SMAF

TPSMA6L40A-AQ

DigiKey Part Number
4878-TPSMA6L40A-AQTR-ND - Tape & Reel (TR)
4878-TPSMA6L40A-AQCT-ND - Cut Tape (CT)
4878-TPSMA6L40A-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMA6L40A-AQ
Description
TVS, SMAF, 150C, 600W, 40V, U
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMAF
Datasheet
 Datasheet
EDA/CAD Models
TPSMA6L40A-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.1.60100kr.16.01
100kr.1.00570kr.100.57
500kr.0.74742kr.373.71
1.000kr.0.66383kr.663.83
2.000kr.0.59333kr.1,186.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.45205kr.3,390.38
15.000kr.0.41244kr.6,186.60
22.500kr.0.39226kr.8,825.85
37.500kr.0.36957kr.13,858.88
52.500kr.0.35614kr.18,697.35
75.000kr.0.34308kr.25,731.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000