
TGL41-16CA | |
|---|---|
DigiKey Part Number | 4878-TGL41-16CATR-ND - Tape & Reel (TR) 4878-TGL41-16CACT-ND - Cut Tape (CT) 4878-TGL41-16CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL41-16CA |
Description | TVS DIODE 13.6VWM 22.5V DO213AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL41-16CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.43400 | kr.14.34 |
| 100 | kr.0.90080 | kr.90.08 |
| 500 | kr.0.66860 | kr.334.30 |
| 1.000 | kr.0.59349 | kr.593.49 |
| 2.000 | kr.0.53012 | kr.1,060.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46146 | kr.2,307.30 |
| 10.000 | kr.0.41894 | kr.4,189.40 |
| 15.000 | kr.0.39727 | kr.5,959.05 |
| 25.000 | kr.0.37291 | kr.9,322.75 |
| 35.000 | kr.0.35848 | kr.12,546.80 |
| 50.000 | kr.0.34445 | kr.17,222.50 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

