
TGL200CU06 | |
---|---|
DigiKey Part Number | 4878-TGL200CU06-ND |
Manufacturer | |
Manufacturer Product Number | TGL200CU06 |
Description | TVS DIODE 162VWM 287VC DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 287V Clamp 1A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL200CU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 162V | |
Voltage - Breakdown (Min) | 180V | |
Voltage - Clamping (Max) @ Ipp | 287V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.69874 | kr.3,493.70 |
Unit Price without VAT: | kr.0.69874 |
---|---|
Unit Price with VAT: | kr.0.87343 |