
SZ3C8.2 | |
|---|---|
DigiKey Part Number | 4878-SZ3C8.2TR-ND - Tape & Reel (TR) 4878-SZ3C8.2CT-ND - Cut Tape (CT) 4878-SZ3C8.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ3C8.2 |
Description | DIODE ZENER 8.2V 3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SZ3C8.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3.5 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.75500 | kr.17.55 |
| 100 | kr.1.04810 | kr.104.81 |
| 500 | kr.0.98302 | kr.491.51 |
| 1.000 | kr.0.90110 | kr.901.10 |
| 2.000 | kr.0.78514 | kr.1,570.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.66872 | kr.3,343.60 |
| 10.000 | kr.0.62371 | kr.6,237.10 |
| 15.000 | kr.0.60046 | kr.9,006.90 |
| 25.000 | kr.0.56713 | kr.14,178.25 |
| 35.000 | kr.0.55452 | kr.19,408.20 |
| 50.000 | kr.0.54192 | kr.27,096.00 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

