
SZ3C24 | |
|---|---|
DigiKey Part Number | 4878-SZ3C24TR-ND - Tape & Reel (TR) 4878-SZ3C24CT-ND - Cut Tape (CT) 4878-SZ3C24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ3C24 |
Description | DIODE ZENER 24V 3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SZ3C24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.67200 | kr.16.72 |
| 100 | kr.1.05450 | kr.105.45 |
| 500 | kr.0.78652 | kr.393.26 |
| 1.000 | kr.0.69991 | kr.699.91 |
| 2.000 | kr.0.62696 | kr.1,253.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54782 | kr.2,739.10 |
| 10.000 | kr.0.49886 | kr.4,988.60 |
| 15.000 | kr.0.47391 | kr.7,108.65 |
| 25.000 | kr.0.44586 | kr.11,146.50 |
| 35.000 | kr.0.42925 | kr.15,023.75 |
| 50.000 | kr.0.41310 | kr.20,655.00 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

