Zener Diode 15 V 3 W ±5% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ3C15

DigiKey Part Number
4878-SZ3C15TR-ND - Tape & Reel (TR)
4878-SZ3C15CT-ND - Cut Tape (CT)
4878-SZ3C15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ3C15
Description
DIODE ZENER 15V 3W DO213AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 3 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SZ3C15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.233
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.1.67200kr.16.72
100kr.1.05450kr.105.45
500kr.0.78652kr.393.26
1.000kr.0.63014kr.630.14
2.000kr.0.62696kr.1,253.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.56713kr.2,835.65
10.000kr.0.43724kr.4,372.40
15.000kr.0.42438kr.6,365.70
25.000kr.0.41152kr.10,288.00
35.000kr.0.40509kr.14,178.15
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500