Zener Diode 24 V 2 W ±5% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZ24

DigiKey Part Number
4878-SMZ24TR-ND - Tape & Reel (TR)
4878-SMZ24CT-ND - Cut Tape (CT)
4878-SMZ24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMZ24
Description
DIODE ZENER 24V 2W DO213AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 2 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SMZ24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 19 V
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.050
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.02900kr.10.29
100kr.0.63660kr.63.66
500kr.0.55298kr.276.49
1.000kr.0.43081kr.430.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41589kr.2,079.45
10.000kr.0.27649kr.2,764.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750