
SMS560-3G | |
|---|---|
DigiKey Part Number | 4878-SMS560-3G-ND |
Manufacturer | |
Manufacturer Product Number | SMS560-3G |
Description | DIODE SCHOTTKY 60V 5A DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMS560-3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.07915 | kr.5,395.75 |
| Unit Price without VAT: | kr.1.07915 |
|---|---|
| Unit Price with VAT: | kr.1.34894 |






