
SMS140 | |
|---|---|
DigiKey Part Number | 4878-SMS140TR-ND - Tape & Reel (TR) 4878-SMS140CT-ND - Cut Tape (CT) 4878-SMS140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS140 |
Description | DIODE SCHOTTKY 40V 1A DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMS140 Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SGL41-40-E3/96 | Vishay General Semiconductor - Diodes Division | 3.074 | SGL41-40-E3/96GICT-ND | kr.11.41000 | Similar |
| SGL41-40-E3/97 | Vishay General Semiconductor - Diodes Division | 4.859 | SGL41-40-E3/97GICT-ND | kr.11.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.78200 | kr.17.82 |
| 100 | kr.1.12280 | kr.112.28 |
| 500 | kr.0.83752 | kr.418.76 |
| 1.000 | kr.0.74533 | kr.745.33 |
| 2.000 | kr.0.66764 | kr.1,335.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.58337 | kr.2,916.85 |
| 10.000 | kr.0.53123 | kr.5,312.30 |
| 15.000 | kr.0.50466 | kr.7,569.90 |
| 25.000 | kr.0.47479 | kr.11,869.75 |
| 35.000 | kr.0.45710 | kr.15,998.50 |
| 50.000 | kr.0.43990 | kr.21,995.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

