Parametric Equivalent
Parametric Equivalent

| SMF7.0A | |
|---|---|
| DigiKey Part Number | 4878-SMF7.0A-ND | 
| Manufacturer | |
| Manufacturer Product Number | SMF7.0A | 
| Description | TVS DIODE 7VWM 12VC SOD-123FL | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 12V Clamp 16.67A Ipp Tvs Diode Surface Mount SOD-123FL | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMF7.0A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 7V | |
| Voltage - Breakdown (Min) | 7.7V | |
| Voltage - Clamping (Max) @ Ipp | 12V | |
| Current - Peak Pulse (10/1000µs) | 16.67A | |
| Power - Peak Pulse | 200W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -50°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-123F | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.32521 | kr.975.63 | 
| Unit Price without VAT: | kr.0.32521 | 
|---|---|
| Unit Price with VAT: | kr.0.40651 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark