
SMF6.0CA | |
---|---|
DigiKey Part Number | 4878-SMF6.0CATR-ND - Tape & Reel (TR) 4878-SMF6.0CACT-ND - Cut Tape (CT) 4878-SMF6.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6.0CA |
Description | TVS DIODE 6VWM 10.3VC SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.42A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF6.0CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.6V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.42A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.0.90900 | kr.9.09 |
100 | kr.0.55680 | kr.55.68 |
500 | kr.0.45158 | kr.225.79 |
1.000 | kr.0.40768 | kr.407.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.40141 | kr.1,204.23 |
6.000 | kr.0.30106 | kr.1,806.36 |
9.000 | kr.0.21120 | kr.1,900.80 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |