
SMF36A-AQ | |
|---|---|
DigiKey Part Number | 4878-SMF36A-AQ-ND |
Manufacturer | |
Manufacturer Product Number | SMF36A-AQ |
Description | TVS DIODE 36VWM 58.1VC SOD-123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.44A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF36A-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 3.44A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.53700 | kr.15.37 |
| 100 | kr.1.07770 | kr.107.77 |
| 500 | kr.0.93890 | kr.469.45 |
| 1.000 | kr.0.88220 | kr.882.20 |
| 3.000 | kr.0.47839 | kr.1,435.17 |
| 6.000 | kr.0.43172 | kr.2,590.32 |
| 12.000 | kr.0.39242 | kr.4,709.04 |
| 51.000 | kr.0.32934 | kr.16,796.34 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

