19.9V Clamp 10.05A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF12A

DigiKey Part Number
4878-SMF12ATR-ND - Tape & Reel (TR)
4878-SMF12ACT-ND - Cut Tape (CT)
4878-SMF12ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF12A
Description
TVS DIODE 12VWM 19.9VC SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.9V Clamp 10.05A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SMF12A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.05A
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.055
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.05100kr.10.51
100kr.0.65450kr.65.45
500kr.0.48036kr.240.18
1.000kr.0.42383kr.423.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35176kr.1,055.28
6.000kr.0.31537kr.1,892.22
9.000kr.0.29681kr.2,671.29
15.000kr.0.27593kr.4,138.95
21.000kr.0.26355kr.5,534.55
30.000kr.0.25152kr.7,545.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250