
SM4006 | |
|---|---|
DigiKey Part Number | 4878-SM4006TR-ND - Tape & Reel (TR) 4878-SM4006CT-ND - Cut Tape (CT) 4878-SM4006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4006 |
Description | DIODE STANDARD 800V 1A DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM4006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.70400 | kr.7.04 |
| 100 | kr.0.61500 | kr.61.50 |
| 500 | kr.0.45132 | kr.225.66 |
| 1.000 | kr.0.39834 | kr.398.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29088 | kr.1,454.40 |
| 10.000 | kr.0.18640 | kr.1,864.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

