
MMBTA94 | |
|---|---|
DigiKey Part Number | 4878-MMBTA94TR-ND - Tape & Reel (TR) 4878-MMBTA94CT-ND - Cut Tape (CT) 4878-MMBTA94DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA94 |
Description | TRANS PNP 400V 0.3A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 300 mA 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA94 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.88100 | kr.8.81 |
| 100 | kr.0.54660 | kr.54.66 |
| 500 | kr.0.39982 | kr.199.91 |
| 1.000 | kr.0.35224 | kr.352.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29154 | kr.874.62 |
| 6.000 | kr.0.26089 | kr.1,565.34 |
| 9.000 | kr.0.24524 | kr.2,207.16 |
| 15.000 | kr.0.22764 | kr.3,414.60 |
| 21.000 | kr.0.21721 | kr.4,561.41 |
| 30.000 | kr.0.20707 | kr.6,212.10 |
| 75.000 | kr.0.18480 | kr.13,860.00 |
| 150.000 | kr.0.17103 | kr.25,654.50 |
| 300.000 | kr.0.15946 | kr.47,838.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

