DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMD10B

DigiKey Part Number
4878-ZMD10BTR-ND - Tape & Reel (TR)
4878-ZMD10BCT-ND - Cut Tape (CT)
4878-ZMD10BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMD10B
Description
DIODE ZENER 10V 1W DO213AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±2% Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
ZMD10B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1 W
Impedance (Max) (Zzt)
5.2 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 7 V
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA (MINIMELF)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.474
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.53000kr.15.30
100kr.0.96380kr.96.38
500kr.0.71718kr.358.59
1.000kr.0.63731kr.637.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.55068kr.1,376.70
5.000kr.0.49704kr.2,485.20
7.500kr.0.46967kr.3,522.52
12.500kr.0.43891kr.5,486.38
17.500kr.0.42069kr.7,362.07
25.000kr.0.40297kr.10,074.25
62.500kr.0.36409kr.22,755.62
125.000kr.0.34320kr.42,900.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500