
SKL110 | |
|---|---|
DigiKey Part Number | 4878-SKL110TR-ND - Tape & Reel (TR) 4878-SKL110CT-ND - Cut Tape (CT) 4878-SKL110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKL110 |
Description | DIODE SCHOTTKY 100V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SKL110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F (SMF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.83000 | kr.1.83 |
| 10 | kr.1.04900 | kr.10.49 |
| 100 | kr.0.80830 | kr.80.83 |
| 500 | kr.0.59838 | kr.299.19 |
| 1.000 | kr.0.53044 | kr.530.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36384 | kr.1,091.52 |
| 6.000 | kr.0.32232 | kr.1,933.92 |
| 9.000 | kr.0.30085 | kr.2,707.65 |
| 15.000 | kr.0.29253 | kr.4,387.95 |
| 21.000 | kr.0.29151 | kr.6,121.71 |
| 30.000 | kr.0.27742 | kr.8,322.60 |
| 75.000 | kr.0.27176 | kr.20,382.00 |
| Unit Price without VAT: | kr.1.83000 |
|---|---|
| Unit Price with VAT: | kr.2.28750 |



