Diode 100 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKL110-AQ

DigiKey Part Number
4878-SKL110-AQCT-ND - Cut Tape (CT)
4878-SKL110-AQDKR-ND - Digi-Reel®
4878-SKL110-AQTR-ND
Manufacturer
Manufacturer Product Number
SKL110-AQ
Description
DIODE SCHOTTKY 100V 1A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SKL110-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-123FL
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.64000kr.6.40
25kr.0.56280kr.14.07
100kr.0.47680kr.47.68
250kr.0.43568kr.108.92
500kr.0.41096kr.205.48
1.000kr.0.39048kr.390.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
3.000kr.0.52252kr.1,567.56
6.000kr.0.47174kr.2,830.44
9.000kr.0.44584kr.4,012.56
15.000kr.0.41673kr.6,250.95
21.000kr.0.39949kr.8,389.29
30.000kr.0.38272kr.11,481.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750