
B40S-SLIM | |
|---|---|
DigiKey Part Number | 4878-B40S-SLIMTR-ND - Tape & Reel (TR) 4878-B40S-SLIMCT-ND - Cut Tape (CT) 4878-B40S-SLIMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40S-SLIM |
Description | BRIDGE RECT 1P 80V 1A 4-SO-DIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 80 V Surface Mount 4-SO-DIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B40S-SLIM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 80 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 80 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SO-DIL SLIM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.78800 | kr.17.88 |
| 100 | kr.1.12600 | kr.112.60 |
| 500 | kr.0.84018 | kr.420.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.70057 | kr.1,050.86 |
| 3.000 | kr.0.63005 | kr.1,890.15 |
| 4.500 | kr.0.59410 | kr.2,673.45 |
| 7.500 | kr.0.55366 | kr.4,152.45 |
| 10.500 | kr.0.52970 | kr.5,561.85 |
| 15.000 | kr.0.50641 | kr.7,596.15 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |










