


SK56SMC | |
|---|---|
DigiKey Part Number | 4878-SK56SMCTR-ND - Tape & Reel (TR) 4878-SK56SMCCT-ND - Cut Tape (CT) 4878-SK56SMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56SMC |
Description | DIODE SCHOTTKY 60V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK56SMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.53000 | kr.15.30 |
| 100 | kr.1.20000 | kr.120.00 |
| 500 | kr.0.89932 | kr.449.66 |
| 1.000 | kr.0.80211 | kr.802.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46541 | kr.1,396.23 |
| 6.000 | kr.0.46080 | kr.2,764.80 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

