
SK3H15SMB | |
|---|---|
DigiKey Part Number | 4878-SK3H15SMBTR-ND - Tape & Reel (TR) 4878-SK3H15SMBCT-ND - Cut Tape (CT) 4878-SK3H15SMBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK3H15SMB |
Description | DIODE SCHOTTKY 150V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK3H15SMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.96800 | kr.19.68 |
| 100 | kr.1.51940 | kr.151.94 |
| 500 | kr.1.14750 | kr.573.75 |
| 1.000 | kr.1.02751 | kr.1,027.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.75983 | kr.2,279.49 |
| 6.000 | kr.0.70087 | kr.4,205.22 |
| 9.000 | kr.0.68758 | kr.6,188.22 |
| 15.000 | kr.0.68091 | kr.10,213.65 |
| 21.000 | kr.0.67891 | kr.14,257.11 |
| 30.000 | kr.0.66318 | kr.19,895.40 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |

