Diode 40 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

SK34SMA-AQ

DigiKey Part Number
4878-SK34SMA-AQTR-ND - Tape & Reel (TR)
4878-SK34SMA-AQCT-ND - Cut Tape (CT)
4878-SK34SMA-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK34SMA-AQ
Description
DIODE SCHOTTKY 40V 3A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SK34SMA-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.94200kr.19.42
100kr.1.22690kr.122.69
500kr.0.91766kr.458.83
1.000kr.0.81766kr.817.66
2.000kr.0.73343kr.1,466.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.60786kr.4,558.95
15.000kr.0.55679kr.8,351.85
22.500kr.0.53076kr.11,942.10
37.500kr.0.50151kr.18,806.62
52.500kr.0.48420kr.25,420.50
75.000kr.0.46737kr.35,052.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500