


SK26 | |
|---|---|
DigiKey Part Number | 4878-SK26TR-ND - Tape & Reel (TR) 4878-SK26CT-ND - Cut Tape (CT) 4878-SK26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK26 |
Description | DIODE SCHOTTKY 60V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.12500 | kr.11.25 |
| 100 | kr.0.67320 | kr.67.32 |
| 500 | kr.0.62500 | kr.312.50 |
| 1.000 | kr.0.57780 | kr.577.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28575 | kr.857.25 |
| 6.000 | kr.0.27006 | kr.1,620.36 |
| 9.000 | kr.0.25075 | kr.2,256.75 |
| 15.000 | kr.0.24984 | kr.3,747.60 |
| 21.000 | kr.0.22895 | kr.4,807.95 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

