
SK1040D1 | |
|---|---|
DigiKey Part Number | 4878-SK1040D1TR-ND - Tape & Reel (TR) 4878-SK1040D1CT-ND - Cut Tape (CT) 4878-SK1040D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK1040D1 |
Description | DIODE SCHOTTKY 40V 10A TO252 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 10A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | SK1040D1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.29700 | kr.32.97 |
| 100 | kr.2.12900 | kr.212.90 |
| 500 | kr.1.62392 | kr.811.96 |
| 1.000 | kr.1.46112 | kr.1,461.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.25416 | kr.3,762.48 |
| 6.000 | kr.1.14989 | kr.6,899.34 |
| 9.000 | kr.1.09675 | kr.9,870.75 |
| 15.000 | kr.1.03704 | kr.15,555.60 |
| 21.000 | kr.1.00169 | kr.21,035.49 |
| 30.000 | kr.0.96734 | kr.29,020.20 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

