Diode 40 V 10A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK1040D1

DigiKey Part Number
4878-SK1040D1TR-ND - Tape & Reel (TR)
4878-SK1040D1CT-ND - Cut Tape (CT)
4878-SK1040D1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK1040D1
Description
DIODE SCHOTTKY 40V 10A TO252
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 40 V 10A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
SK1040D1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 40 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.919
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.29700kr.32.97
100kr.2.12900kr.212.90
500kr.1.62392kr.811.96
1.000kr.1.46112kr.1,461.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.25416kr.3,762.48
6.000kr.1.14989kr.6,899.34
9.000kr.1.09675kr.9,870.75
15.000kr.1.03704kr.15,555.60
21.000kr.1.00169kr.21,035.49
30.000kr.0.96734kr.29,020.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250