
SI02C120SMB | |
|---|---|
DigiKey Part Number | 4878-SI02C120SMBTR-ND - Tape & Reel (TR) 4878-SI02C120SMBCT-ND - Cut Tape (CT) 4878-SI02C120SMBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI02C120SMB |
Description | SIC SCHOTTKY, SMB, 1200V, 2A, 17 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 1200 V |
Part Status Active | Capacitance @ Vr, F 112pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 2 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.6.25100 | kr.62.51 |
| 100 | kr.4.16730 | kr.416.73 |
| 500 | kr.3.27296 | kr.1,636.48 |
| 1.000 | kr.2.98525 | kr.2,985.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.61988 | kr.7,859.64 |
| 6.000 | kr.2.43599 | kr.14,615.94 |
| 9.000 | kr.2.35848 | kr.21,226.32 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |


