New Product
Diode 1200 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI02C120SMA

DigiKey Part Number
4878-SI02C120SMATR-ND - Tape & Reel (TR)
4878-SI02C120SMACT-ND - Cut Tape (CT)
4878-SI02C120SMADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI02C120SMA
Description
SIC SCHOTTKY, SMA, 1200V, 2A, 17
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1200 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 2 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
1 µA @ 1200 V
Capacitance @ Vr, F
112pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.29900kr.42.99
100kr.2.81310kr.281.31
500kr.2.17526kr.1,087.63
1.000kr.1.96971kr.1,969.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.70867kr.5,126.01
6.000kr.1.57721kr.9,463.26
9.000kr.1.51026kr.13,592.34
15.000kr.1.43502kr.21,525.30
21.000kr.1.42175kr.29,856.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250