
SI-A8000 | |
|---|---|
DigiKey Part Number | 4878-SI-A8000-ND |
Manufacturer | |
Manufacturer Product Number | SI-A8000 |
Description | DIODE STD 24000V 1.8A HOCKEY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 24000 V 1.8A Chassis Mount Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | SI-A8000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 24000 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 24000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.400.78000 | kr.400.78 |
| 10 | kr.240.10900 | kr.2,401.09 |
| 100 | kr.226.02480 | kr.22,602.48 |
| Unit Price without VAT: | kr.400.78000 |
|---|---|
| Unit Price with VAT: | kr.500.97500 |


