Diode 60 V 1A Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDB160WS

DigiKey Part Number
4878-SDB160WSCT-ND - Cut Tape (CT)
4878-SDB160WSTR-ND
Manufacturer
Manufacturer Product Number
SDB160WS
Description
DIODE SCHOTTKY 60V 1A SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
SDB160WS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Packaging
Cut Tape (CT)
Bulk
Capacitance @ Vr, F
38pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SOD-323F
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
640 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.68500kr.6.85
25kr.0.60120kr.15.03
100kr.0.51040kr.51.04
250kr.0.46664kr.116.66
500kr.0.44024kr.220.12
1.000kr.0.41863kr.418.63
Bulk
QuantityUnit PriceExt Price
3.000kr.0.55384kr.1,661.52
6.000kr.0.50053kr.3,003.18
9.000kr.0.47334kr.4,260.06
15.000kr.0.44278kr.6,641.70
21.000kr.0.42467kr.8,918.07
30.000kr.0.40707kr.12,212.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250