


SDB14HS-AQ | |
|---|---|
DigiKey Part Number | 4878-SDB14HS-AQCT-ND - Cut Tape (CT) 4878-SDB14HS-AQDKR-ND - Digi-Reel® 4878-SDB14HS-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | SDB14HS-AQ |
Description | DIODE SCHOTTKY 40V 1A SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PowerSOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SDB14HS-AQ Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Mfr | Capacitance @ Vr, F 30pF @ 10V, 1MHz |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package PowerSOD-323 |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 700 mA | Operating Temperature - Junction -40°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.42500 | kr.4.25 |
| 25 | kr.0.37040 | kr.9.26 |
| 100 | kr.0.31070 | kr.31.07 |
| 250 | kr.0.28252 | kr.70.63 |
| 500 | kr.0.26526 | kr.132.63 |
| 1.000 | kr.0.25119 | kr.251.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36216 | kr.1,086.48 |
| 6.000 | kr.0.32493 | kr.1,949.58 |
| 9.000 | kr.0.30592 | kr.2,753.28 |
| 15.000 | kr.0.28455 | kr.4,268.25 |
| 21.000 | kr.0.27188 | kr.5,709.48 |
| 30.000 | kr.0.25957 | kr.7,787.10 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

