Diode Array 1 Pair Common Cathode 90 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBCT2090

DigiKey Part Number
4878-SBCT2090-ND
Manufacturer
Manufacturer Product Number
SBCT2090
Description
DIODE ARR SCHOTT 90V 10A TO220AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 90 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
SBCT2090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 90 V
Operating Temperature - Junction
-50°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.42000kr.10.42
50kr.4.94720kr.247.36
100kr.4.41230kr.441.23
500kr.3.47130kr.1,735.65
Manufacturers Standard Package
Unit Price without VAT:kr.10.42000
Unit Price with VAT:kr.13.02500