Diode 90 V 1A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB190

DigiKey Part Number
4878-SB190CT-ND - Cut Tape (CT)
4878-SB190TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB190
Description
DIODE SCHOTTKY 90V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 90 V 1A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SB190 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 90 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.0.86200kr.8.62
100kr.0.65780kr.65.78
500kr.0.48392kr.241.96
1.000kr.0.41962kr.419.62
2.000kr.0.37985kr.759.70
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.28575kr.1,143.00
8.000kr.0.21219kr.1,697.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500