Diode 40 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB140S

DigiKey Part Number
4878-SB140SCT-ND - Cut Tape (CT)
4878-SB140STB-ND
Manufacturer
Manufacturer Product Number
SB140S
Description
DIODE SCHOTTKY 40V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
SB140S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Cut Tape (CT)
Bulk
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-204AC (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SB140E-GComchip Technology2.207641-1410-1-NDkr.2.54000Similar
In-Stock: 3.076
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
25kr.0.29400kr.7.35
100kr.0.24600kr.24.60
250kr.0.22292kr.55.73
500kr.0.20884kr.104.42
1.000kr.0.19736kr.197.36
2.500kr.0.18523kr.463.07
Bulk
QuantityUnit PriceExt Price
5.000kr.0.27323kr.1,366.15
10.000kr.0.24554kr.2,455.40
15.000kr.0.23141kr.3,471.15
25.000kr.0.21553kr.5,388.25
35.000kr.0.20611kr.7,213.85
50.000kr.0.19696kr.9,848.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750