
S5M | |
|---|---|
DigiKey Part Number | 4878-S5MTR-ND - Tape & Reel (TR) 4878-S5MCT-ND - Cut Tape (CT) 4878-S5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5M |
Description | DIODE STANDARD 1000V 5A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S5M Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.36500 | kr.23.65 |
| 100 | kr.1.50510 | kr.150.51 |
| 500 | kr.1.13372 | kr.566.86 |
| 1.000 | kr.1.01396 | kr.1,013.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.86148 | kr.2,584.44 |
| 6.000 | kr.0.78463 | kr.4,707.78 |
| 9.000 | kr.0.74546 | kr.6,709.14 |
| 15.000 | kr.0.70143 | kr.10,521.45 |
| 21.000 | kr.0.67535 | kr.14,182.35 |
| 30.000 | kr.0.65002 | kr.19,500.60 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |








