
S5G | |
|---|---|
DigiKey Part Number | 4878-S5GTR-ND - Tape & Reel (TR) 4878-S5GCT-ND - Cut Tape (CT) 4878-S5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5G |
Description | DIODE STANDARD 400V 8A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.32500 | kr.13.25 |
| 100 | kr.1.28860 | kr.128.86 |
| 500 | kr.1.01556 | kr.507.78 |
| 1.000 | kr.0.90753 | kr.907.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.78298 | kr.2,348.94 |
| 6.000 | kr.0.68158 | kr.4,089.48 |
| 9.000 | kr.0.58742 | kr.5,286.78 |
| 15.000 | kr.0.58446 | kr.8,766.90 |
| 21.000 | kr.0.58269 | kr.12,236.49 |
| 30.000 | kr.0.57937 | kr.17,381.10 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

