DO-213AB MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDA4AK

DigiKey Part Number
4878-SDA4AKTR-ND - Tape & Reel (TR)
4878-SDA4AKCT-ND - Cut Tape (CT)
4878-SDA4AKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDA4AK
Description
TVS DIODE 1VWM 4VC DO213AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4V Clamp 40A Ipp Tvs Diode Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SDA4AK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
1V
Voltage - Breakdown (Min)
1.6V
Voltage - Clamping (Max) @ Ipp
4V
Current - Peak Pulse (10/1000µs)
40A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-213AB, MELF
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.1.63200kr.16.32
100kr.1.08800kr.108.80
500kr.0.96384kr.481.92
1.000kr.0.76160kr.761.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.60800kr.3,040.00
10.000kr.0.50400kr.5,040.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750