


S2K | |
|---|---|
DigiKey Part Number | 4878-S2KTR-ND - Tape & Reel (TR) 4878-S2KCT-ND - Cut Tape (CT) 4878-S2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2K |
Description | DIODE STANDARD 800V 2A DO214AA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.83600 | kr.8.36 |
| 100 | kr.0.51760 | kr.51.76 |
| 500 | kr.0.39764 | kr.198.82 |
| 1.000 | kr.0.33655 | kr.336.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25328 | kr.759.84 |
| 6.000 | kr.0.20898 | kr.1,253.88 |
| 9.000 | kr.0.17808 | kr.1,602.72 |
| 15.000 | kr.0.17357 | kr.2,603.55 |
| 21.000 | kr.0.17288 | kr.3,630.48 |
| 30.000 | kr.0.16553 | kr.4,965.90 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |

