
MMBT5401 | |
|---|---|
DigiKey Part Number | 4878-MMBT5401TR-ND - Tape & Reel (TR) 4878-MMBT5401CT-ND - Cut Tape (CT) 4878-MMBT5401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5401 |
Description | TRANS PNP 150V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.52100 | kr.5.21 |
| 100 | kr.0.31960 | kr.31.96 |
| 500 | kr.0.23084 | kr.115.42 |
| 1.000 | kr.0.20190 | kr.201.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16502 | kr.495.06 |
| 6.000 | kr.0.14633 | kr.877.98 |
| 9.000 | kr.0.13678 | kr.1,231.02 |
| 15.000 | kr.0.12603 | kr.1,890.45 |
| 21.000 | kr.0.11966 | kr.2,512.86 |
| 30.000 | kr.0.11346 | kr.3,403.80 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |










