
S16MSD2 | |
|---|---|
DigiKey Part Number | 2721-S16MSD2-ND |
Manufacturer | |
Manufacturer Product Number | S16MSD2 |
Description | DIODE ARRAY GP 1000V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1000 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | S16MSD2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) |
| Tube: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.96260 | kr.3,990.65 |
| 500 | kr.8.19028 | kr.4,095.14 |
| 1.000 | kr.4.38944 | kr.4,389.44 |
| 2.000 | kr.3.96075 | kr.7,921.50 |
| Unit Price without VAT: | kr.15.96260 |
|---|---|
| Unit Price with VAT: | kr.19.95325 |

