
RGL1K | |
|---|---|
DigiKey Part Number | 4878-RGL1KTR-ND - Tape & Reel (TR) 4878-RGL1KCT-ND - Cut Tape (CT) 4878-RGL1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL1K |
Description | DIODE STANDARD 800V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | RGL1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.13800 | kr.11.38 |
| 100 | kr.0.84880 | kr.84.88 |
| 500 | kr.0.62886 | kr.314.43 |
| 1.000 | kr.0.55774 | kr.557.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.42212 | kr.1,055.30 |
| 5.000 | kr.0.36330 | kr.1,816.50 |
| 7.500 | kr.0.31832 | kr.2,387.40 |
| 12.500 | kr.0.31718 | kr.3,964.75 |
| 17.500 | kr.0.30940 | kr.5,414.50 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

