
BC846A-AQ | |
|---|---|
DigiKey Part Number | 4878-BC846A-AQTR-ND - Tape & Reel (TR) 4878-BC846A-AQCT-ND - Cut Tape (CT) 4878-BC846A-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846A-AQ |
Description | TRANS NPN 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC846A-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.52100 | kr.5.21 |
| 100 | kr.0.32210 | kr.32.21 |
| 500 | kr.0.23264 | kr.116.32 |
| 1.000 | kr.0.20351 | kr.203.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16634 | kr.499.02 |
| 6.000 | kr.0.14753 | kr.885.18 |
| 9.000 | kr.0.13791 | kr.1,241.19 |
| 15.000 | kr.0.12709 | kr.1,906.35 |
| 21.000 | kr.0.12068 | kr.2,534.28 |
| 30.000 | kr.0.11443 | kr.3,432.90 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

