Diode 100 V 10A Surface Mount TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 10A Surface Mount TO-277A
TO-277A

PPH10100-AQ

DigiKey Part Number
4878-PPH10100-AQCT-ND - Cut Tape (CT)
4878-PPH10100-AQDKR-ND - Digi-Reel®
4878-PPH10100-AQTR-ND
Manufacturer
Manufacturer Product Number
PPH10100-AQ
Description
DIODE SCHOTTKY 100V 10A TO277A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount TO-277A
Datasheet
 Datasheet
EDA/CAD Models
PPH10100-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 100 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
10A
Supplier Device Package
TO-277A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 10 A
Operating Temperature - Junction
-50°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.58700kr.25.87
25kr.2.31800kr.57.95
100kr.2.02060kr.202.06
250kr.1.87868kr.469.67
500kr.1.79308kr.896.54
1.000kr.1.72251kr.1,722.51
2.500kr.1.64804kr.4,120.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
5.000kr.1.74578kr.8,728.90
10.000kr.1.62043kr.16,204.30
15.000kr.1.55660kr.23,349.00
25.000kr.1.48488kr.37,122.00
35.000kr.1.44242kr.50,484.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000