
P6SMBJ85A | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ85ATR-ND - Tape & Reel (TR) 4878-P6SMBJ85ACT-ND - Cut Tape (CT) 4878-P6SMBJ85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ85A |
Description | TVS DIODE 85VWM 137VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ85A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.38900 | kr.13.89 |
| 100 | kr.0.87000 | kr.87.00 |
| 500 | kr.0.64480 | kr.322.40 |
| 1.000 | kr.0.57208 | kr.572.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.47942 | kr.1,438.26 |
| 6.000 | kr.0.43266 | kr.2,595.96 |
| 9.000 | kr.0.40881 | kr.3,679.29 |
| 15.000 | kr.0.38200 | kr.5,730.00 |
| 21.000 | kr.0.36612 | kr.7,688.52 |
| 30.000 | kr.0.35067 | kr.10,520.10 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |





