96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AA, SMB

P6SMBJ60CA

DigiKey Part Number
4878-P6SMBJ60CACT-ND - Cut Tape (CT)
4878-P6SMBJ60CADKR-ND - Digi-Reel®
4878-P6SMBJ60CATR-ND
Manufacturer
Manufacturer Product Number
P6SMBJ60CA
Description
TVS DIODE 60VWM 96.8VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMBJ60CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.2A
Mfr
Power - Peak Pulse
600W
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
60V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
66.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
96.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.989
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.62800kr.6.28
25kr.0.54760kr.13.69
100kr.0.46410kr.46.41
250kr.0.42400kr.106.00
500kr.0.39980kr.199.90
1.000kr.0.37977kr.379.77
Bulk
QuantityUnit PriceExt Price
3.000kr.0.47271kr.1,418.13
6.000kr.0.42661kr.2,559.66
9.000kr.0.40309kr.3,627.81
15.000kr.0.37665kr.5,649.75
21.000kr.0.36223kr.7,606.83
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750