


P6SMBJ6.5A | |
|---|---|
DigiKey Part Number  | 4878-P6SMBJ6.5ATR-ND - Tape & Reel (TR) 4878-P6SMBJ6.5ACT-ND - Cut Tape (CT) 4878-P6SMBJ6.5ADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | P6SMBJ6.5A  | 
Description  | TVS DIODE 6.5VWM 11.2V DO214AA  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | P6SMBJ6.5A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 6.5V  | |
Voltage - Breakdown (Min)  | 7.2V  | |
Voltage - Clamping (Max) @ Ipp  | 11.2V  | |
Current - Peak Pulse (10/1000µs)  | 53.6A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -50°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 | 
| 10 | kr.1.12000 | kr.11.20 | 
| 100 | kr.0.71040 | kr.71.04 | 
| 500 | kr.0.60160 | kr.300.80 | 
| 1.000 | kr.0.50560 | kr.505.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.40320 | kr.1,209.60 | 
| 6.000 | kr.0.29680 | kr.1,780.80 | 
| Unit Price without VAT: | kr.2.18000 | 
|---|---|
| Unit Price with VAT: | kr.2.72500 | 

